345-054-542-104

Heilind Number:EDA345-054-542-104
Manufacturer:EDAC
Manufacturer Number:345-054-542-104
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-054-542-104
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:54
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-054-542-104

Detailed Description

Enhance your PCB connections with our cutting-edge Card Edge Connector. Designed for seamless integration, this connector boasts a single row configuration with 54 positions, offering optimal space efficiency. Crafted from high-quality UL 94V-0 Thermoplastic Polyester, its durable housing ensures reliable performance. The contact material, made from Copper Alloy, guarantees excellent conductivity. With a pitch of .1 inch and row spacing of .2 inch, this connector facilitates precise and secure connections. Its straight mount orientation further simplifies installation. Operating smoothly in a wide temperature range from -40 to 105°C, it is suitable for various environments. Upgrade your connectivity solutions with this essential component.