345-054-542-107

Heilind Number:EDA345-054-542-107
Manufacturer:EDAC
Manufacturer Number:345-054-542-107
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-054-542-107
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:54
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-054-542-107

Detailed Description

Enhance your PCB connectivity with this high-performance Board To Board Connector. Designed for seamless integration, this connector features 54 positions in a single row with a pitch of .1 inches, ensuring precise and secure connections. The housing, crafted from UL 94V-0 Thermoplastic Polyester, guarantees durability and safety in any application. With copper alloy contacts and a straight mount orientation, it offers reliable signal transmission. Operating in a wide temperature range from -40 to 105°C, it's suitable for various environments. Upgrade your system with this essential component for optimal performance and connectivity.