345-054-542-108

Heilind Number:EDA345-054-542-108
Manufacturer:EDAC
Manufacturer Number:345-054-542-108
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-054-542-108
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:54
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-054-542-108

Detailed Description

Enhance your PCB connectivity with our high-performance Board to Board PCB Connector. Designed for seamless integration, this straight-mount connector features 54 positions with a single row layout, offering optimal space utilization on your circuit board. Crafted with precision, it boasts a housing material of UL 94V-0 Thermoplastic Polyester, ensuring durability and safety. The contact material, made of Copper Alloy, guarantees reliable signal transmission. With a pitch of .1 inches and row spacing of .2 inches, this connector facilitates efficient data transfer. Operable in temperatures ranging from -40 to 105°C, it's suitable for various environments. Upgrade your electronics with this essential component, perfect for applications in telecommunications, industrial equipment, and more.