345-054-542-207

Heilind Number:EDA345-054-542-207
Manufacturer:EDAC
Manufacturer Number:345-054-542-207
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-054-542-207
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:54
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-054-542-207

Detailed Description

Enhance your PCB connections with our high-performance Card Edge Connector, designed for seamless board-to-board integration. With a vibrant green housing made of UL 94V-0 Thermoplastic Polyester, this connector ensures both durability and safety in your electronic assemblies. Featuring two rows and a total of 54 positions, it provides ample connectivity options for your devices. The copper alloy contacts guarantee reliable signal transmission, while the 0.1-inch pitch and 0.2-inch row spacing allow for precise and secure connections. Operating flawlessly in a wide temperature range from -40 to 105°C, this connector is suitable for various industrial applications. With a straight mount orientation, it facilitates easy installation on your PCBs, making it a must-have component for your electronic projects. Trust in the quality and performance of our Card Edge Connector to meet your connectivity needs seamlessly.