345-054-542-212

Heilind Number:EDA345-054-542-212
Manufacturer:EDAC
Manufacturer Number:345-054-542-212
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-054-542-212
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:54
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-054-542-212

Detailed Description

Enhance connectivity within your circuitry with our high-performance Board-to-Board PCB Connector. Designed with precision and durability in mind, this essential component features 54 positions spread across two rows, ensuring seamless communication between your devices. Crafted from UL 94V-0 Thermoplastic Polyester housing and copper alloy contacts, it guarantees reliability in even the most demanding environments. With a pitch of .1 inches and row spacing of .2 inches, installation is a breeze, while its straight mount orientation offers flexibility in placement. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is ideal for a wide array of electronic applications. Trust in its quality to optimize your connectivity needs efficiently.