345-054-542-258

Heilind Number:EDA345-054-542-258
Manufacturer:EDAC
Manufacturer Number:345-054-542-258
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-054-542-258
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:54
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-054-542-258

Detailed Description

Elevate your PCB connection game with this high-performance Board To Board Card Edge Connector. Designed for seamless integration, it features two rows with a total of 54 positions for maximum connectivity. Crafted from durable UL 94V-0 Thermoplastic Polyester housing and copper alloy contacts, it ensures reliable performance even in harsh environments. With a pitch of .1 inches and row spacing of .2 inches, it offers precise and efficient data transmission. Its straight mount orientation makes installation a breeze, while its wide operating temperature range of -40 to 105 °C guarantees versatility. Upgrade your setup with this essential connector for enhanced connectivity and performance.