345-054-542-288

Heilind Number:EDA345-054-542-288
Manufacturer:EDAC
Manufacturer Number:345-054-542-288
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-054-542-288
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:54
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-054-542-288

Detailed Description

Enhance connectivity in your electronic devices with this high-quality Board To Board PCB Connector. Featuring a sleek and durable Green housing made of UL 94V-0 Thermoplastic Polyester, it ensures safe and reliable performance. The Copper Alloy contact material guarantees efficient power transmission, while the 2-row design with a total of 54 positions offers ample connection possibilities. With a pitch of .1 inches and row spacing of .2 inches, it allows for precise and secure mating. Suitable for a wide range of applications, this connector operates flawlessly in temperatures ranging from -40 to 105°C. Whether you're a DIY enthusiast or a professional, this connector is a must-have for your PCB projects.