345-054-542-402

Heilind Number:EDA345-054-542-402
Manufacturer:EDAC
Manufacturer Number:345-054-542-402
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-054-542-402
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:54
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-054-542-402

Detailed Description

Enhance connectivity in your electronic projects with this 54-position board-to-board PCB connector. Designed for seamless integration, this connector boasts a single row configuration with a pitch of .1 inch, ensuring precise and secure connections on your circuit board. The housing, made of UL 94V-0 thermoplastic polyester, offers durability and safety in operation, even in demanding environments. With copper alloy contacts, reliable conductivity is guaranteed, while the straight mount orientation facilitates easy installation. Operating efficiently in a wide temperature range from -40 to 105 °C, this connector is ideal for various applications. Upgrade your PCB setup with this high-quality component, essential for maintaining optimal performance and connectivity in your electronic systems.