345-054-542-404

Heilind Number:EDA345-054-542-404
Manufacturer:EDAC
Manufacturer Number:345-054-542-404
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-054-542-404
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:54
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-054-542-404

Detailed Description

Enhance connectivity in your electronic applications with this high-performance Board To Board PCB Connector. Designed for seamless integration, this connector boasts 54 positions in a single row, offering exceptional versatility for your PCB layout. The durable housing, crafted from UL 94V-0 Thermoplastic Polyester, ensures reliability in even the most demanding environments. Featuring copper alloy contacts, with a pitch of .1 inches and row spacing of .2 inches, this connector facilitates efficient signal transfer with minimal interference. Its straight mount orientation and wide operating temperature range of -40 to 105 °C further enhance its suitability for a variety of industrial or commercial settings. Trust in this connector for secure and dependable connections in your electronic designs.