345-054-542-408

Heilind Number:EDA345-054-542-408
Manufacturer:EDAC
Manufacturer Number:345-054-542-408
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-054-542-408
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:54
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-054-542-408

Detailed Description

Enhance your electronic connections with this high-performance Board to Board PCB Connector. Featuring a sleek green design, it offers reliable power transmission with an amperage of 3 A. Crafted with durable UL 94V-0 Thermoplastic Polyester housing and copper alloy contacts, this connector ensures secure and stable connections. With 54 positions and a compact pitch of .1 inches, it's perfect for dense PCB layouts. The straight mount orientation and single row configuration make installation a breeze. Operating seamlessly in temperatures ranging from -40 to 105 °C, this connector is ideal for a wide range of electronic applications. Trust in its quality for seamless board-to-board connections.