345-054-542-502

Heilind Number:EDA345-054-542-502
Manufacturer:EDAC
Manufacturer Number:345-054-542-502
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-054-542-502
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:54
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-054-542-502

Detailed Description

Enhance your electronic connections with this high-quality Board To Board PCB Connector. Featuring a durable UL 94V-0 Thermoplastic Polyester housing, this connector ensures reliable performance. With a contact material of Copper Alloy, it guarantees efficient conductivity. Its two rows with a pitch of .1 inch and row spacing of .2 inch offer seamless integration into your PCB assembly. Boasting 54 positions, it facilitates versatile connectivity options. Designed for straight mount orientation, it is easy to install. Operating efficiently in a wide temperature range from -40 to 105°C, it is suitable for various environments. Upgrade your PCB connections with this essential component.