345-054-542-604

Heilind Number:EDA345-054-542-604
Manufacturer:EDAC
Manufacturer Number:345-054-542-604
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-054-542-604
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:54
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-054-542-604

Detailed Description

Elevate your PCB connectivity with this sleek and efficient Board To Board Card Edge Connector. Designed for seamless integration, its straight mount orientation and single row layout ensure easy installation and space-saving functionality. With a high amperage of 3 A and durable UL 94V-0 Thermoplastic Polyester housing, this connector guarantees reliable performance in a variety of environments. The 54 copper alloy contact positions, spaced at .1 inch pitch and .2 inch row spacing, provide ample connectivity options for your circuitry. Operating flawlessly in temperatures ranging from -40 to 105 °C, it's ideal for both standard and challenging applications. Upgrade your PCB setup with this essential component.