345-054-542-607

Heilind Number:EDA345-054-542-607
Manufacturer:EDAC
Manufacturer Number:345-054-542-607
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-054-542-607
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:54
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-054-542-607

Detailed Description

Enhance your connectivity with this high-performance board-to-board PCB connector. Designed for seamless integration, this connector features 54 positions in a single row, ensuring efficient data transmission. The durable UL 94V-0 thermoplastic polyester housing, combined with copper alloy contacts, guarantees reliable and long-lasting performance even in harsh environments. With a pitch of .1 inch and row spacing of .2 inch, it provides precise and secure connections. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector is suitable for various applications. Its straight mount orientation simplifies installation, making it a perfect choice for your connectivity needs. Upgrade your systems with this top-quality connector for optimized performance.