345-054-542-658

Heilind Number:EDA345-054-542-658
Manufacturer:EDAC
Manufacturer Number:345-054-542-658
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-054-542-658
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:54
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-054-542-658

Detailed Description

Enhance your circuitry with this high-performance Board To Board PCB Connector. Designed for seamless connectivity, it features 54 positions with a single row layout, ensuring efficient data transfer. The UL 94V-0 Thermoplastic Polyester housing guarantees durability while the Copper Alloy contacts provide reliable conductivity. With a pitch of .1 inch and row spacing of .2 inch, it offers precise alignment on your PCB. Operating smoothly in temperatures ranging from -40 to 105°C, this connector is ideal for a wide range of applications. Upgrade your setup with this Straight mount orientation connector, a must-have in any electronics enthusiast's toolkit.