345-054-542-804

Heilind Number:EDA345-054-542-804
Manufacturer:EDAC
Manufacturer Number:345-054-542-804
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-054-542-804
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:54
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-054-542-804

Detailed Description

Enhance your electronic connections with our meticulously designed Board-to-Board PCB Connector. Featuring a robust UL 94V-0 Thermoplastic Polyester housing, this connector ensures reliable performance even in demanding environments. The copper alloy contacts, in a convenient dual-row layout with 54 positions, guarantee efficient power delivery at a low amperage of 3A. With a pitch of .1 inches and row spacing of .2 inches, precise alignment is effortless. Operating seamlessly in temperatures ranging from -40 to 105°C, this connector is ideal for a wide variety of applications. Trust in its straight mount orientation for secure attachment and seamless signal transmission. Upgrade your PCB setups with this essential component for unparalleled connectivity.