345-054-542-812

Heilind Number:EDA345-054-542-812
Manufacturer:EDAC
Manufacturer Number:345-054-542-812
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-054-542-812
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:54
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-054-542-812

Detailed Description

Upgrade your PCB connectivity with our cutting-edge Board To Board PCB Connector. Designed for seamless integration, this essential component features a durable UL 94V-0 Thermoplastic Polyester housing, ensuring reliability in any application. With two rows and a total of 54 positions, it offers ample connectivity options for your devices. The copper alloy contact material guarantees optimal signal transmission, while the .1-inch pitch and .2-inch row spacing allow for precision connections. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector is built to perform in even the most demanding environments. Whether you're a professional in the field or a DIY enthusiast, our connector is a must-have for achieving efficient and secure PCB connections. Upgrade your setup today and experience the difference.