345-054-542-858

Heilind Number:EDA345-054-542-858
Manufacturer:EDAC
Manufacturer Number:345-054-542-858
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-054-542-858
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:54
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-054-542-858

Detailed Description

Enhance your PCB connectivity with our cutting-edge Board To Board Card Edge Connector in a vibrant green hue. Designed for optimal performance, this connector features a dual-row layout with 54 positions, offering ample space for seamless data transmission. Crafted from UL 94V-0 Thermoplastic Polyester housing and copper alloy contact material, it ensures durability and reliable conductivity. With a pitch of .1 inches and row spacing of .2 inches, it guarantees precise and secure connections. Operating flawlessly in a wide temperature range of -40 to 105°C, it's suitable for various industrial environments. Upgrade your setup with this high-quality connector, a must-have for any tech enthusiast.