345-054-542-878

Heilind Number:EDA345-054-542-878
Manufacturer:EDAC
Manufacturer Number:345-054-542-878
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-054-542-878
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:54
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-054-542-878

Detailed Description

Enhance your electronic connections with our 54-position Board To Board PCB Connector, designed for seamless integration in your devices. With a pitch of .1 inch and two rows for efficient organization, this connector ensures reliable performance in high-density applications. Crafted with durable UL 94V-0 Thermoplastic Polyester housing and copper alloy contacts, it guarantees robust connectivity. Operating smoothly in temperatures ranging from -40 to 105°C, it's ideal for diverse environments. Its straight mount orientation and .2 inch row spacing offer easy installation on your PCBs. Upgrade your setups with this green-colored connector, a vital component in creating efficient electronic systems.