345-054-544-101

Heilind Number:EDA345-054-544-101
Manufacturer:EDAC
Manufacturer Number:345-054-544-101
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-054-544-101
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:54
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-054-544-101

Detailed Description

Elevate your PCB connectivity with this high-performance 54-position card edge connector. Designed for seamless board-to-board integration, its durable UL 94V-0 Thermoplastic Polyester housing ensures stability and reliability in any environment. The copper alloy contacts provide optimal conductivity, while the .1-inch pitch and .2-inch row spacing offer precise alignment. With a straight mount orientation, installation is effortless. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is a must-have for demanding applications. Trust in its quality craftsmanship to streamline your electronic connections with ease.