345-054-544-102

Heilind Number:EDA345-054-544-102
Manufacturer:EDAC
Manufacturer Number:345-054-544-102
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-054-544-102
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:54
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-054-544-102

Detailed Description

Enhance connectivity in your electronic devices with this high-performance Board To Board PCB Connector. Designed for seamless integration, it features 54 positions in a single row with a .1-inch pitch, ensuring reliable data transmission. The housing is constructed from UL 94V-0 Thermoplastic Polyester for durability, while the Copper Alloy contacts guarantee optimal conductivity. With a straight mount orientation and a compact design, it allows for efficient PCB connections. Operating in a wide temperature range from -40 to 105 °C, this connector is ideal for various industrial applications. Upgrade your assembly processes with this essential component.