345-054-544-212

Heilind Number:EDA345-054-544-212
Manufacturer:EDAC
Manufacturer Number:345-054-544-212
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-054-544-212
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:54
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-054-544-212

Detailed Description

Enhance your PCB connectivity with our high-performance Board To Board PCB Connector. Designed for seamless integration, this connector boasts a double-row configuration with 54 positions, ensuring efficient data transfer. Crafted with precision, it features copper alloy contacts for reliable conductivity, housed in UL 94V-0 Thermoplastic Polyester for durability. With a pitch of .1 inch and row spacing of .2 inch, it offers precise alignment for seamless installation. Operating flawlessly in temperatures ranging from -40 to 105°C, it guarantees optimal performance in diverse environments. Ideal for professional and DIY projects alike, this connector is a must-have for any tech enthusiast. Upgrade your setup today and experience seamless connectivity like never before.