345-054-544-288

Heilind Number:EDA345-054-544-288
Manufacturer:EDAC
Manufacturer Number:345-054-544-288
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-054-544-288
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:54
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-054-544-288

Detailed Description

Enhance connectivity within your electronic devices with this high-performance green board-to-board connector. With a durable UL 94V-0 thermoplastic polyester housing, it ensures both reliability and safety in operation. Featuring two rows of copper alloy contacts, each spaced at a pitch of .1 inches, it offers seamless communication between components. Boasting 54 positions, it's perfect for facilitating complex circuitry. Designed for straight mount orientation, it's easy to install on PCBs. Operating flawlessly in temperatures ranging from -40 to 105 °C, it guarantees consistent performance even in extreme conditions. Upgrade your devices with this essential connector, a must-have in any electronic setup.