345-054-544-404

Heilind Number:EDA345-054-544-404
Manufacturer:EDAC
Manufacturer Number:345-054-544-404
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-054-544-404
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:54
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-054-544-404

Detailed Description

Enhance your PCB connectivity with our high-performance Card Edge Connector. Designed for seamless board-to-board integration, this green connector boasts a single row housing with 54 copper alloy contacts, ensuring reliable power transmission at an amperage of 3A. Crafted from UL 94V-0 Thermoplastic Polyester, it guarantees durability in diverse environments, withstanding temperatures ranging from -40 to 105°C. Featuring a compact pitch of .1" and row spacing of .2", it offers easy installation and optimal space utilization. Its straight mount orientation further simplifies assembly, making it ideal for various electronic applications. Elevate your connectivity solutions with this essential component.