345-054-544-412

Heilind Number:EDA345-054-544-412
Manufacturer:EDAC
Manufacturer Number:345-054-544-412
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-054-544-412
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:54
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-054-544-412

Detailed Description

Elevate your PCB connections with this high-performance Card Edge Connector. Designed for seamless integration, it features 54 positions and a single row layout, ensuring efficient signal transmission. Crafted with precision, the housing material is UL 94V-0 Thermoplastic Polyester, guaranteeing durability and safety. The contact material, made of Copper Alloy, offers optimal conductivity. With a pitch of .1 inches and row spacing of .2 inches, it's perfect for compact setups. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is built to withstand harsh conditions. Trust in its straight mount orientation for easy installation, making it an essential component for your electronic projects.