345-054-544-802

Heilind Number:EDA345-054-544-802
Manufacturer:EDAC
Manufacturer Number:345-054-544-802
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-054-544-802
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:54
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-054-544-802

Detailed Description

Enhance connectivity with our Board To Board PCB Connector, a reliable solution for seamless signal transmission. Featuring 54 positions across two rows with a pitch of .1 inches, this connector ensures efficient data transfer. Constructed with UL 94V-0 Thermoplastic Polyester housing and copper alloy contacts, it guarantees durability and conductivity. With a straight mount orientation and a row spacing of .2 inches, it offers easy installation on PCBs. Operating smoothly in a wide temperature range from -40 to 105 °C, it's suitable for various environments. Upgrade your electronic assemblies with this high-performance connector, perfect for demanding applications.