345-054-544-808

Heilind Number:EDA345-054-544-808
Manufacturer:EDAC
Manufacturer Number:345-054-544-808
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-054-544-808
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:54
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-054-544-808

Detailed Description

Enhance connectivity within your electronic devices with this high-performance Board To Board PCB Connector. Designed with precision, it features a robust UL 94V-0 Thermoplastic Polyester housing for secure and reliable connections. The two rows of 54 positions each, with a pitch of .1 inches, ensure seamless integration on your PCB. Crafted with copper alloy contacts, it guarantees efficient power transmission at an amperage of 3A. The straight mount orientation and .2-inch row spacing offer versatility in assembly. Operating flawlessly in a wide temperature range from -40 to 105°C, this connector is ideal for various industrial applications. Upgrade your connectivity solutions with this essential component.