345-054-544-812

Heilind Number:EDA345-054-544-812
Manufacturer:EDAC
Manufacturer Number:345-054-544-812
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-054-544-812
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:54
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-054-544-812

Detailed Description

Enhance your PCB connectivity with our advanced Board to Board Card Edge Connector. Featuring a robust UL 94V-0 Thermoplastic Polyester housing, this connector ensures reliable performance in demanding environments. With two rows of copper alloy contacts, each spaced at a pitch of .1 inches and .2 inches apart, it offers a total of 54 positions for seamless interconnection. Designed for straight mount orientation, it facilitates easy installation on your circuit board. Operating smoothly in temperatures ranging from -40 to 105°C, it guarantees efficiency even in extreme conditions. Elevate your electronic assemblies with this high-quality connector, perfect for various applications in industries such as telecommunications, automotive, and aerospace.