345-054-555-201

Heilind Number:EDA345-054-555-201
Manufacturer:EDAC
Manufacturer Number:345-054-555-201
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-054-555-201
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:54
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-054-555-201

Detailed Description

Enhance your circuitry connections with this cutting-edge board-to-board PCB connector, designed for seamless integration in electronic devices. Featuring a vibrant green color and crafted from UL 94V-0 Thermoplastic Polyester, this connector ensures both performance and durability. With two rows of copper alloy contacts and a pitch of .1 inch, it offers reliable connectivity for up to 54 positions. The straight mount orientation and compact design make it ideal for space-saving installations. Operating flawlessly in a wide temperature range from -40 to 105 °C, it guarantees stability even in harsh environments. Elevate your PCB assembly with this essential component, a testament to quality and innovation in the realm of electronic connectors.