345-054-555-207

Heilind Number:EDA345-054-555-207
Manufacturer:EDAC
Manufacturer Number:345-054-555-207
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-054-555-207
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:54
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-054-555-207

Detailed Description

Enhance your PCB connectivity with our high-performance Board To Board PCB Connector. Designed for seamless integration, this connector features two rows with a total of 54 positions, ensuring efficient data transfer. Crafted with precision, the housing material is UL 94V-0 Thermoplastic Polyester, guaranteeing durability and safety. The contact material, made of Copper Alloy, provides optimal conductivity. With a pitch of .1 inches and row spacing of .2 inches, this connector offers precise and stable connections. Operating smoothly in a wide temperature range from -40 to 105 °C, it's perfect for various environments. The straight mount orientation allows for easy installation, making it ideal for your electronic projects. Elevate your PCB design with this essential component.