345-054-555-208

Heilind Number:EDA345-054-555-208
Manufacturer:EDAC
Manufacturer Number:345-054-555-208
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-054-555-208
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:54
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-054-555-208

Detailed Description

Enhance your circuit board connections with our durable and reliable Board To Board PCB Connector. Featuring a vibrant green housing made of UL 94V-0 Thermoplastic Polyester, this connector ensures both safety and performance. With two rows of copper alloy contacts, offering a total of 54 positions, it allows for efficient signal transfer. The .1-inch pitch and .2-inch row spacing provide a snug fit for seamless integration. Operating seamlessly in temperatures ranging from -40 to 105 °C, it guarantees reliable performance in various environments. Perfect for a wide range of applications, this straight-mount connector is a vital component for your PCB setup. Elevate your connectivity game with this high-quality connector.