345-054-555-288

Heilind Number:EDA345-054-555-288
Manufacturer:EDAC
Manufacturer Number:345-054-555-288
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-054-555-288
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:54
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-054-555-288

Detailed Description

Enhance your electronic devices with our cutting-edge Board To Board Card Edge Connector. Designed for optimal performance, this connector features 54 positions spread across two rows, ensuring seamless connectivity. Crafted from high-quality UL 94V-0 Thermoplastic Polyester, it guarantees durability and reliability. The contact material, made of Copper Alloy, offers efficient conduction, while the pitch of .1 inch and row spacing of .2 inch facilitate easy installation. With a straight mount orientation, it's perfect for various PCB setups. Operating smoothly in temperatures ranging from -40 to 105°C, this connector is ideal for both standard and extreme environments. Upgrade your connectivity solutions with this essential component.