345-054-555-504

Heilind Number:EDA345-054-555-504
Manufacturer:EDAC
Manufacturer Number:345-054-555-504
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-054-555-504
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:54
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-054-555-504

Detailed Description

Enhance your PCB connectivity with our high-performance Card Edge Connector. Featuring a sleek green design, this connector offers a seamless amperage of 3A for efficient power transmission. Crafted with durable UL 94V-0 Thermoplastic Polyester housing and Copper Alloy contacts, it guarantees reliable performance. With two rows and a total of 54 positions, it allows for versatile connections. The .1-inch pitch and .2-inch row spacing ensure precise alignment on your board. Designed for straight mount orientation, it is perfect for various PCB applications. Operating smoothly in temperatures ranging from -40 to 105°C, it is suitable for both standard and challenging environments. Elevate your connectivity game with this essential component.