345-054-555-507

Heilind Number:EDA345-054-555-507
Manufacturer:EDAC
Manufacturer Number:345-054-555-507
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-054-555-507
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:54
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-054-555-507

Detailed Description

Enhance your PCB connectivity with our dual-row Board-to-Board Card Edge Connector. Featuring 54 positions and a compact .1-inch pitch, this connector ensures seamless data transmission in your electronic devices. Crafted with durable UL 94V-0 Thermoplastic Polyester housing and copper alloy contacts, it guarantees reliability in diverse operating environments, with an impressive temperature range from -40 to 105°C. Its straight mount orientation and .2-inch row spacing facilitate easy installation and space-saving design. Elevate your connectivity solutions with this high-performance green connector.