345-054-555-512

Heilind Number:EDA345-054-555-512
Manufacturer:EDAC
Manufacturer Number:345-054-555-512
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-054-555-512
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:54
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-054-555-512

Detailed Description

Enhance your electronic connections with this high-performance Board To Board PCB Connector. Designed for seamless integration in your PCB assembly, this connector features a durable housing made of UL 94V-0 Thermoplastic Polyester in a vibrant green color. With a sleek straight mount orientation, it offers 54 positions spread across two rows, ensuring efficient signal transmission. The contact material, crafted from Copper Alloy, guarantees reliable conductivity, while the .1-inch pitch and .2-inch row spacing allow for precise alignment. Operating smoothly in a wide temperature range from -40 to 105 °C, this connector is ideal for various applications. Upgrade your electronic projects with the utmost quality and performance.