345-054-555-578

Heilind Number:EDA345-054-555-578
Manufacturer:EDAC
Manufacturer Number:345-054-555-578
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-054-555-578
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:54
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-054-555-578

Detailed Description

Enhance your PCB connectivity with this high-performance board-to-board connector. Featuring a vibrant green color, it boasts a durable construction with UL 94V-0 Thermoplastic Polyester housing material, ensuring safety and reliability. With two rows of copper alloy contacts, it offers a total of 54 positions for seamless data transmission. The .1-inch pitch and .2-inch row spacing provide easy and efficient installation on your circuit board. Designed for straight mount orientation, it allows for a secure and stable connection. Operating smoothly in temperatures ranging from -40 to 105 °C, this connector is ideal for various industrial applications. Elevate your PCB design with this essential component.