345-054-555-802

Heilind Number:EDA345-054-555-802
Manufacturer:EDAC
Manufacturer Number:345-054-555-802
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-054-555-802
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:54
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-054-555-802

Detailed Description

Enhance your electronic connections with this high-performing Board to Board PCB Connector. Featuring a durable UL 94V-0 Thermoplastic Polyester housing and robust Copper Alloy contacts, it ensures reliable power delivery in any setting. With a pitch of .1 inches and two rows of 54 positions, it offers ample connectivity options for your PCBs. The straight mount orientation and compact design make installation a breeze, while the wide operating temperature range of -40 to 105°C guarantees seamless functionality even in harsh environments. Elevate your project with this essential connector for seamless data transfer and power distribution.