345-054-555-803

Heilind Number:EDA345-054-555-803
Manufacturer:EDAC
Manufacturer Number:345-054-555-803
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-054-555-803
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:54
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-054-555-803

Detailed Description

Enhance your PCB connections with our high-performance Board to Board Card Edge Connector. Featuring 54 positions spread across two rows, this connector ensures seamless and efficient data transfer. The UL 94V-0 Thermoplastic Polyester housing material guarantees durability and safety, while the copper alloy contact material offers optimal conductivity. With a pitch of .1 inches and row spacing of .2 inches, it allows for precise and secure mating. Operating smoothly in temperatures ranging from -40 to 105°C, it is suitable for a variety of environments. Trust in this straight mount orientation connector to deliver reliable performance for your electronic applications.