345-054-555-808

Heilind Number:EDA345-054-555-808
Manufacturer:EDAC
Manufacturer Number:345-054-555-808
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-054-555-808
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:54
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-054-555-808

Detailed Description

Enhance your PCB connectivity with our cutting-edge Board To Board Card Edge Connector. Designed for seamless integration, this connector boasts a sturdy UL 94V-0 Thermoplastic Polyester housing for optimal performance and longevity. Featuring 54 positions across 2 rows, it ensures efficient data transmission with a pitch of .1 inches and row spacing of .2 inches. Crafted with high-quality Copper Alloy contacts, it guarantees reliable conductivity. The straight mount orientation offers easy installation, while the wide operating temperature range of -40 to 105 °C ensures versatility in various environments. Elevate your electronic setups with this essential component.