345-054-555-878

Heilind Number:EDA345-054-555-878
Manufacturer:EDAC
Manufacturer Number:345-054-555-878
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-054-555-878
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:54
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-054-555-878

Detailed Description

Enhance connectivity in your electronic devices with this high-quality Board To Board PCB Connector. With a vibrant green hue, it adds a pop of color to your circuitry. Boasting a current rating of 3 A, it ensures efficient power transmission. Crafted from UL 94V-0 Thermoplastic Polyester, it guarantees durability and safety. Featuring two rows with a pitch of .1 inches and row spacing of .2 inches, it offers ample space for seamless connections. Its copper alloy contact material and 54 positions ensure reliable performance. Designed for straight mount orientation, it facilitates easy installation on PCBs. With an operating temperature range of -40 to 105 °C, it is suitable for various environments. Ideal for professional or DIY projects, this connector is a must-have in your electronic toolbox.