345-054-556-203

Heilind Number:EDA345-054-556-203
Manufacturer:EDAC
Manufacturer Number:345-054-556-203
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-054-556-203
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:54
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-054-556-203

Detailed Description

Enhance your connectivity with our high-performance Board-to-Board PCB Connector. Designed for seamless integration, this connector features a total of 54 positions spread across two rows, ensuring ample connectivity options. Crafted with precision, it boasts a durable housing made of UL 94V-0 Thermoplastic Polyester, guaranteeing long-lasting quality and safety. The contact material, Copper Alloy, ensures optimal conductivity and reliability. With a pitch of .1 inches and row spacing of .2 inches, it offers efficient signal transmission. Its straight mount orientation and operating temperature range of -40 to 105°C make it versatile for various applications. Elevate your electronic projects with this essential component.