345-054-556-207

Heilind Number:EDA345-054-556-207
Manufacturer:EDAC
Manufacturer Number:345-054-556-207
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-054-556-207
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:54
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-054-556-207

Detailed Description

Enhance your circuit board connectivity with this high-performance Board to Board PCB Connector. Designed for seamless integration, it features two rows with a total of 54 positions, offering ample room for precise cable connections. The straight mount orientation ensures easy installation, while the durable UL 94V-0 Thermoplastic Polyester housing guarantees long-lasting reliability. With copper alloy contact material and a pitch of .1 inches, this connector delivers optimal conductivity. Its operating temperature range of -40 to 105 °C makes it suitable for a variety of environments, from industrial settings to consumer electronics.Upgrade your connection game with this essential component.