345-054-556-288

Heilind Number:EDA345-054-556-288
Manufacturer:EDAC
Manufacturer Number:345-054-556-288
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-054-556-288
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:54
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-054-556-288

Detailed Description

Enhance your PCB connectivity with this advanced Card Edge Connector. Designed for optimal performance, it features a durable UL 94V-0 Thermoplastic Polyester housing and Copper Alloy contacts for reliable conductivity. With two rows and a total of 54 positions, this connector offers ample space for your PCB connections. The .1-inch pitch and .2-inch row spacing ensure secure and precise mating. Built for versatility, it allows for straight mounting orientation. Operating seamlessly in a wide temperature range from -40 to 105 °C, this connector is ideal for various applications. Upgrade your PCB setup with this high-quality, green-colored connector.