345-054-556-502

Heilind Number:EDA345-054-556-502
Manufacturer:EDAC
Manufacturer Number:345-054-556-502
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-054-556-502
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:54
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-054-556-502

Detailed Description

Enhance your PCB connectivity with our cutting-edge green Board To Board Card Edge Connector. With a durable housing crafted from UL 94V-0 Thermoplastic Polyester, this connector ensures reliable performance in a variety of environments. Featuring two rows and 54 positions, it offers ample connectivity for your applications. The contact material, made of high-quality Copper Alloy, guarantees optimal conductivity. With a pitch of .1 inches and a row spacing of .2 inches, this connector allows for precise and efficient PCB connections. Its straight mount orientation and wide operating temperature range of -40 to 105°C further enhance its versatility. Upgrade your PCB setup with this essential connector for seamless data transmission and power delivery.