345-054-556-504

Heilind Number:EDA345-054-556-504
Manufacturer:EDAC
Manufacturer Number:345-054-556-504
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-054-556-504
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:54
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-054-556-504

Detailed Description

Elevate your PCB connectivity with this high-performance Board To Board PCB Connector. Engineered for precision and durability, it features 54 positions across two rows, ensuring seamless data transfer. The housing is crafted from UL 94V-0 Thermoplastic Polyester, offering superior protection. Each contact is made of Copper Alloy, guaranteeing reliable conductivity. With a pitch of .1 inches and row spacing of .2 inches, it allows for efficient signal transmission. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is built for versatility. Its straight mount orientation simplifies installation, making it an essential component for various electronic applications. Explore the limitless possibilities with this cutting-edge connector.