345-054-556-508

Heilind Number:EDA345-054-556-508
Manufacturer:EDAC
Manufacturer Number:345-054-556-508
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-054-556-508
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:54
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-054-556-508

Detailed Description

Enhance your PCB connections with this high-performance Board-to-Board Connector. Designed for optimal signal transmission, it features two rows with a total of 54 positions, ensuring seamless connectivity. The durable UL 94V-0 Thermoplastic Polyester housing, along with Copper Alloy contacts, guarantees long-lasting reliability. With a pitch of .1 inches and row spacing of .2 inches, precise alignment is effortless. Operating smoothly in temperatures ranging from -40 to 105°C, this connector is perfect for various industrial applications. Trust in its straight mount orientation to streamline your assembly process. Elevate your connectivity game with this essential component.