345-054-556-588

Heilind Number:EDA345-054-556-588
Manufacturer:EDAC
Manufacturer Number:345-054-556-588
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-054-556-588
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:54
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-054-556-588

Detailed Description

Enhance connectivity in your electronic devices with this high-performance Board To Board PCB Connector. Featuring a durable UL 94V-0 Thermoplastic Polyester housing material in a vibrant green color, it ensures both reliability and aesthetics. With two rows of copper alloy contacts, each spaced at a precise .1 inch pitch and .2 inch row spacing, it allows for seamless data transmission. Boasting 54 positions, this connector offers ample capacity for various signal and power connections. Its straight mount orientation simplifies installation, while the wide operating temperature range of -40 to 105 °C guarantees performance in diverse environments. Trust in this connector for efficient and secure board-to-board linking in your electronic projects.