345-054-556-802

Heilind Number:EDA345-054-556-802
Manufacturer:EDAC
Manufacturer Number:345-054-556-802
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-054-556-802
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:54
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-054-556-802

Detailed Description

Enhance your PCB connections with our high-quality Card Edge Connector. Designed for reliability and efficiency, this connector features 54 positions with a pitch of .1 inch, ensuring seamless integration on your board. The green housing, crafted from UL 94V-0 Thermoplastic Polyester, guarantees durability while meeting safety standards. Each contact is made of Copper Alloy for optimal conductivity, with a straight mount orientation for easy installation. With a current rating of 3A and an operating temperature range of -40 to 105°C, this connector is suitable for various applications. Trust in its two rows and .2-inch row spacing for secure board-to-board connections. Upgrade your setup with this essential component, available now.