345-054-556-803

Heilind Number:EDA345-054-556-803
Manufacturer:EDAC
Manufacturer Number:345-054-556-803
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-054-556-803
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:54
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-054-556-803

Detailed Description

Elevate your electronic connections with this durable and efficient board-to-board PCB connector. Designed for seamless integration, it features a sleek green housing crafted from UL 94V-0 thermoplastic polyester, ensuring both safety and performance. With two rows of copper alloy contacts offering a total of 54 positions, this connector guarantees reliable power and data transmission. The 0.1-inch pitch and 0.2-inch row spacing allow for precise and secure installations, while the straight mount orientation simplifies the assembly process. Operating flawlessly in temperatures ranging from -40 to 105 °C, it's a versatile solution for various applications in the realm of technology and beyond. Trust in this connector to streamline your PCB setups with ease and efficiency.