345-054-556-804

Heilind Number:EDA345-054-556-804
Manufacturer:EDAC
Manufacturer Number:345-054-556-804
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-054-556-804
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:54
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-054-556-804

Detailed Description

Enhance your connectivity with this high-performance Board To Board PCB Connector. Designed for seamless integration in electronic devices, this connector features a durable UL 94V-0 Thermoplastic Polyester housing in a sleek green color. With a double-row design and a total of 54 positions, it provides ample connectivity options for your PCBs. Crafted with precision, the contacts are made of sturdy Copper Alloy for reliable signal transmission. The .1-inch pitch and .2-inch row spacing ensure compatibility with standard PCB layouts. Operating smoothly in a wide temperature range from -40 to 105°C, this connector guarantees consistent performance even in challenging environments. Whether you're a DIY enthusiast or a professional in the electronics industry, this connector is a must-have for your projects. Upgrade your connectivity solutions with this essential component.