345-054-556-807

Heilind Number:EDA345-054-556-807
Manufacturer:EDAC
Manufacturer Number:345-054-556-807
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-054-556-807
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:54
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-054-556-807

Detailed Description

Enhance connectivity within your electronic devices with this high-performance Board To Board PCB Connector. Designed for seamless integration on PCBs, this connector features a durable UL 94V-0 Thermoplastic Polyester housing, ensuring reliable performance even in harsh environments. With a compact design boasting two rows of 54 positions each, it offers ample connectivity options while maintaining efficient space utilization. The Copper Alloy contacts guarantee secure and low-resistance connections, supporting an amperage of 3 A. With a pitch of .1 in and row spacing of .2 in, precise and stable connections are assured. Operating flawlessly in a wide temperature range from -40 to 105 °C, this connector is ideal for a variety of applications. Its straight mount orientation makes installation a breeze, while its vibrant green color adds a touch of visual distinction. Trust in this connector to deliver optimal connectivity for your electronic projects.